Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,741 In Stock 24,000 Factory | 1 : ¥26.10000 Cut Tape (CT) 2,000 : ¥13.08580 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel, P-Channel MOSFET | 4.5V ~ 35V | 0.8V, 3V | 9A, 9A | Non-Inverting | 22ns, 15ns | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
18,714 In Stock 1,900 Factory | 1 : ¥28.05000 Tube | - | Tube | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel, P-Channel MOSFET | 4.5V ~ 35V | 0.8V, 3V | 14A, 14A | Non-Inverting | 25ns, 18ns | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
3,134 In Stock 3,150 Factory | 1 : ¥17.26000 Tube | - | Tube | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel, P-Channel MOSFET | 4.5V ~ 35V | 0.8V, 3V | 9A, 9A | Non-Inverting | 22ns, 15ns | -55°C ~ 150°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP |