Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,573 In Stock | 1 : ¥55.77000 Tube | - | Tube | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 8V ~ 48V | 0.8V, 2V | - | Non-Inverting | - | -40°C ~ 85°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
1,608 In Stock | 1 : ¥55.77000 Tube | - | Tube | Active | Not Verified | Low-Side | Single | 1 | N-Channel, P-Channel MOSFET | 4.5V ~ 16V | 0.8V, 2.4V | 4A, 4A | Non-Inverting | 7.5ns, 10ns | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |