Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,833 In Stock | 1 : ¥31.62000 Tube | - | Tube | Not For New Designs | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 3.3V ~ 20V | 6V, 9.5V | 2A, 2A | Non-Inverting | 500 V | 25ns, 17ns | -40°C ~ 150°C (TJ) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-DIP | ||
68,219 Marketplace | Unavailable | - | Bulk | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 4.5V, 9.5V | 3A, 3A | Non-Inverting | 600 V | 25ns, 20ns | -40°C ~ 150°C (TJ) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-DIP |