Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,441 In Stock | 1 : ¥16.83000 Cut Tape (CT) 2,500 : ¥7.69635 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 1 | IGBT, N-Channel MOSFET | 10V ~ 20V | 1.1V, 1.7V | 2.5A, 2.5A | Non-Inverting | 650 V | 15ns, 15ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8-53 | ||
764 In Stock | 1 : ¥17.34000 Cut Tape (CT) 2,500 : ¥5.12764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 1.1V, 1.7V | - | Non-Inverting | 600 V | 48ns, 24ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8 | |||
4,481 In Stock | 1 : ¥9.35000 Cut Tape (CT) 7,500 : ¥3.75919 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel, P-Channel MOSFET | 4.5V ~ 20V | - | 4A, 8A | Non-Inverting | - | 6.5ns, 4.5ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 6-XFDFN | PG-TSNP-6-13 | |||
6,280 In Stock | 1 : ¥16.41000 Cut Tape (CT) 2,500 : ¥7.51090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel, P-Channel MOSFET | 10V ~ 20V | 1.5V, 1.6V | 1.8A, 2.8A | - | 600 V | 16ns, 10ns | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
9,631 In Stock 468,000 Factory | 1 : ¥19.21000 Cut Tape (CT) 4,000 : ¥8.48281 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | - | N-Channel, P-Channel MOSFET | 9V ~ 17V | - | 1A, 2A | Non-Inverting | 670 V | 2ns, 1.5ns | 150°C (TJ) | - | - | Surface Mount | 15-VFQFN | 15-QFN (4x4) | ||
8,459 In Stock | 1 : ¥28.05000 Cut Tape (CT) 2,500 : ¥14.06041 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel, P-Channel MOSFET | 20V | -, 1.65V | 1A, 2A | Non-Inverting | - | 6.5ns, 4.5ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | PG-DSO-16-11 | |||
9,369 In Stock | 1 : ¥12.07000 Cut Tape (CT) 2,500 : ¥4.53414 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.3V | 60mA, 130mA | Non-Inverting | 600 V | 200ns, 100ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
11,120 In Stock | 1 : ¥13.94000 Cut Tape (CT) 2,500 : ¥8.32126 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT | 10V ~ 25V | 1.1V, 1.7V | 2.3A, 2.3A | Non-Inverting | 600 V | 48ns, 37ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | PG-DSO-14 | |||
1,735 In Stock | 1 : ¥27.80000 Cut Tape (CT) 1,000 : ¥12.99880 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel, P-Channel MOSFET | 20V | -, 1.65V | 1A, 2A | Non-Inverting | - | 6.5ns, 4.5ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | PG-DSO-16-30 | |||
3,442 In Stock | 1 : ¥22.78000 Cut Tape (CT) 3,000 : ¥10.41672 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |