Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,543 In Stock 30,000 Factory | 1 : ¥7.57000 Cut Tape (CT) 3,000 : ¥3.22394 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Not Verified | Low-Side | Independent | 1 | N-Channel, P-Channel MOSFET | 4.5V ~ 20V | 0.8V, 2.5V | 2A, 2A | CMOS, TTL | 7ns, 7ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
17,949 In Stock 258,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.15671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 40V (Max) | - | 2A, 2A | Non-Inverting | 210ns, 240ns | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 | SOT-26 |