LM5114BMF/NOPB

DigiKey Part Number
LM5114BMF/NOPBTR-ND - Tape & Reel (TR)
LM5114BMF/NOPBCT-ND - Cut Tape (CT)
LM5114BMF/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5114BMF/NOPB
Description
IC GATE DRVR LOW-SIDE SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM5114BMF/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
N-Channel MOSFET
Voltage - Supply
4V ~ 12.6V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
1.3A, 7.6A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
82ns, 12.5ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.88000¥14.88
10¥13.38100¥133.81
25¥12.62280¥315.57
100¥10.75400¥1,075.40
250¥10.09740¥2,524.35
500¥8.83514¥4,417.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.06971¥7,069.71
2,000¥6.58213¥13,164.26
5,000¥6.33833¥31,691.65
10,000¥6.09455¥60,945.50
Manufacturers Standard Package