Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
268,104 In Stock | 1 : ¥6.29000 Cut Tape (CT) 3,000 : ¥4.59752 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel, P-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2.4V | 1.5A, 1.5A | Non-Inverting | 20ns, 20ns | -40°C ~ 150°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,473 In Stock | 1 : ¥105.76000 Cut Tape (CT) 2,500 : ¥64.43657 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | N-Channel, P-Channel MOSFET | 4V ~ 15V | 1V, 2V | 4A, 4A | Inverting | 20ns, 15ns | -55°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |