TD350E | |
---|---|
DigiKey Part Number | 497-14803-5-ND |
Manufacturer | |
Manufacturer Product Number | TD350E |
Description | IC GATE DRVR HIGH-SIDE 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TD350E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 12V ~ 26V | |
Logic Voltage - VIL, VIH | 0.8V, 4.2V | |
Current - Peak Output (Source, Sink) | 1.5A, 2.3A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 130ns, 75ns (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.85000 | ¥21.85 |
10 | ¥19.65500 | ¥196.55 |
50 | ¥18.53940 | ¥926.97 |
100 | ¥15.79610 | ¥1,579.61 |
250 | ¥14.83192 | ¥3,707.98 |
500 | ¥12.97778 | ¥6,488.89 |
1,000 | ¥10.75310 | ¥10,753.10 |
2,500 | ¥10.01151 | ¥25,028.77 |
5,000 | ¥9.64070 | ¥48,203.50 |