Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,802 In Stock | 1 : ¥11.73000 Cut Tape (CT) 3,300 : ¥8.84127 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | N-Channel, P-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2.4V | 1.5A, 1.5A | Non-Inverting | - | 25ns, 25ns | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,456 In Stock | 1 : ¥18.53000 Tube | - | Tube | Active | Not Verified | Low-Side | Independent | 2 | N-Channel, P-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2.4V | 4.5A, 4.5A | Non-Inverting | - | 12ns, 12ns | -40°C ~ 150°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
11,745 In Stock | 1 : ¥13.77000 Cut Tape (CT) 3,300 : ¥10.37148 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | N-Channel, P-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2.4V | 1.5A, 1.5A | Inverting, Non-Inverting | - | 25ns, 25ns | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7,777 In Stock | 1 : ¥13.77000 Cut Tape (CT) 3,300 : ¥10.37148 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | N-Channel, P-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2.4V | 1.5A, 1.5A | Non-Inverting | - | 25ns, 25ns | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,636 In Stock | 1 : ¥13.77000 Cut Tape (CT) 3,300 : ¥10.37148 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | N-Channel, P-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2.4V | 1.5A, 1.5A | Non-Inverting | - | 25ns, 25ns | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,745 In Stock | 1 : ¥13.77000 Cut Tape (CT) 3,300 : ¥10.37148 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | N-Channel, P-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2.4V | 1.5A, 1.5A | Non-Inverting | - | 19ns, 19ns | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,088 In Stock | 1 : ¥14.11000 Cut Tape (CT) 2,500 : ¥6.45178 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 10V ~ 15.6V | - | - | RC Input Circuit | 600 V | 80ns, 45ns | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
601 In Stock | 1 : ¥16.07000 Tube | - | Tube | Active | Not Verified | Low-Side | Independent | 2 | N-Channel, P-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2.4V | 4.5A, 4.5A | Non-Inverting | - | 12ns, 12ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
284 In Stock | 1 : ¥25.45000 Tube | - | Tube | Active | Not Verified | Low-Side | Independent | 2 | N-Channel, P-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2.4V | 3A, 3A | Non-Inverting | - | 23ns, 25ns | -40°C ~ 150°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
5,779 In Stock | 1 : ¥15.30000 Cut Tape (CT) 3,300 : ¥11.56165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel, P-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2.4V | 6A, 6A | Non-Inverting | - | 25ns, 25ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |