Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,608 In Stock | 1 : ¥10.84000 Cut Tape (CT) 3,000 : ¥4.60863 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel MOSFET | 10V ~ 32V | 1.2V, 2.2V | 2.5A, 5A | Non-Inverting | 15ns, 7ns | -40°C ~ 140°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
715 In Stock 3,829 Marketplace | 1 : ¥15.64000 Tube | - | Bulk Tube | Active | Not Verified | Low-Side | Single | 1 | N-Channel, P-Channel MOSFET | 4V ~ 15V | 1.1V, 2.7V | 9A, 9A | Non-Inverting | 20ns, 20ns | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
0 In Stock Check Lead Time | 1 : ¥16.75000 Tube | - | Tube | Active | Not Verified | Low-Side | Single | 1 | N-Channel, P-Channel MOSFET | 4V ~ 15V | 1.1V, 2.7V | 9A, 9A | Inverting | 20ns, 20ns | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |