Gate Drivers

Results: 6
Series
-EiceDriver™µHVIC™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Driven Configuration
Half-BridgeLow-Side
Channel Type
IndependentSingle
Number of Drivers
12
Gate Type
IGBTIGBT, N-Channel MOSFETN-Channel MOSFETN-Channel, P-Channel MOSFET
Voltage - Supply
4.5V ~ 20V6V ~ 20V8V ~ 20V8.6V ~ 20V10.2V ~ 20V11.5V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.5V0.8V, 2V1.2V, 1.9V-
Current - Peak Output (Source, Sink)
1.5A, 1.5A2A, 3A2.3A, 3.3A2.6A, 2.6A4A, 8A5A, 5A
Input Type
Inverting, Non-InvertingNon-Inverting
Rise / Fall Time (Typ)
5ns, 5ns5.3ns, 4.5ns6.5ns, 4.5ns24ns, 7ns25ns, 25ns
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)24-SSOP (0.209", 5.30mm Width)SC-74A, SOT-753SOT-23-6
Supplier Device Package
8-SOIC24-SSOPPG-DSO-8-60PG-SOT23-6-2PG-SOT23-6-3SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24-SSOP
IR2214SSTRPBF
IC GATE DRVR HALF-BRIDGE 24SSOP
Infineon Technologies
10,655
In Stock
1 : ¥38.85000
Cut Tape (CT)
2,000 : ¥27.78403
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
IGBT
11.5V ~ 20V
0.8V, 2V
2A, 3A
Non-Inverting
1200 V
24ns, 7ns
-40°C ~ 150°C (TJ)
Surface Mount
24-SSOP (0.209", 5.30mm Width)
24-SSOP
SOT25
IRS44273LTRPBF
IC GATE DRVR LOW-SIDE SOT23-5
Infineon Technologies
26,416
In Stock
1 : ¥6.38000
Cut Tape (CT)
3,000 : ¥3.40961
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
IGBT, N-Channel MOSFET
10.2V ~ 20V
0.8V, 2.5V
1.5A, 1.5A
Non-Inverting
-
25ns, 25ns
-40°C ~ 150°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
1ED44173N01BXTSA1
1ED44173N01BXTSA1
IC GATE DRVR LOW-SIDE SOT23-6
Infineon Technologies
12,021
In Stock
1 : ¥7.47000
Cut Tape (CT)
3,000 : ¥3.27325
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
N-Channel MOSFET
8.6V ~ 20V
1.2V, 1.9V
2.6A, 2.6A
Non-Inverting
-
5ns, 5ns
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
PG-SOT23-6-3
PG-SOT23-6-2
1EDN8511BXUSA1
IC GATE DRVR LOW-SIDE SOT23-6
Infineon Technologies
43,761
In Stock
1 : ¥7.99000
Cut Tape (CT)
3,000 : ¥3.07393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
N-Channel, P-Channel MOSFET
8V ~ 20V
1.2V, 1.9V
4A, 8A
Inverting, Non-Inverting
-
6.5ns, 4.5ns
-40°C ~ 150°C (TJ)
Surface Mount
SOT-23-6
PG-SOT23-6-2
2EDN7524FXTMA1
IC GATE DRVR LOW-SIDE 8SOIC
Infineon Technologies
8,814
In Stock
1 : ¥10.80000
Cut Tape (CT)
2,500 : ¥4.59072
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Independent
2
N-Channel MOSFET
4.5V ~ 20V
-
5A, 5A
Non-Inverting
-
5.3ns, 4.5ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-60
IRS4427STRPBF
IC GATE DRVR LOW-SIDE 8SOIC
Infineon Technologies
5,059
In Stock
1 : ¥13.18000
Cut Tape (CT)
2,500 : ¥5.82876
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Independent
2
IGBT, N-Channel MOSFET
6V ~ 20V
0.8V, 2.5V
2.3A, 3.3A
Non-Inverting
-
25ns, 25ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 6

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.