Full Half-Bridge (H Bridge) Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,413 In Stock | 1 : ¥95.21000 Tube | - | Tube | Active | Half Bridge (4) | DC Motors, Relays, Solenoids, Stepper Motors | Logic | Inductive | Bipolar | - | - | 2A | 4.5V ~ 7V | 4.8V ~ 46V | -25°C ~ 130°C (TJ) | - | Current Limiting, Over Temperature | Through Hole | Multiwatt-15 (Vertical, Bent and Staggered Leads) | 15-Multiwatt | ||
393 In Stock | 1 : ¥123.89000 Tube | - | Tube | Active | Half Bridge (2) | General Purpose, Stepper Motors | Logic | Inductive | Bipolar | - | 1A | - | 4.75V ~ 5.25V | 10V ~ 46V | 0°C ~ 150°C (TJ) | Bootstrap Circuit | Over Temperature | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP |