Full Half-Bridge (H Bridge) Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,622 In Stock | 1 : ¥66.39000 Cut Tape (CT) 2,000 : ¥36.27771 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, Stepper Motors | PWM | Inductive | Power MOSFET | 110mOhm LS, 110mOhm HS | 3A | 6A | 10.8V ~ 13.2V | 0V ~ 52.5V | -40°C ~ 150°C (TJ) | Status Flag | Current Limiting, Over Temperature, Short Circuit, UVLO | Surface Mount | 44-PowerTSSOP (0.244", 6.20mm Width) | 44-HTSSOP | ||
2,083 In Stock | 1 : ¥62.31000 Cut Tape (CT) 2,500 : ¥34.04438 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, Solenoids | PWM | Inductive, Resistive | NMOS | 53mOhm LS, 53mOhm HS | 5A | 8A | 4.5V ~ 65V | 4.5V ~ 65V | -40°C ~ 125°C (TA) | Auto Restart, Charge Pump, Status Flag | Current Limiting, ESD, Over Temperature, UVLO | Surface Mount | 44-PowerTSSOP (0.244", 6.20mm Width) | 44-HTSSOP | ||
5,420 In Stock | 1 : ¥99.29000 Tube | - | Tube | Last Time Buy | Half Bridge (4) | DC Motors, Stepper Motors | PWM | Inductive | Power MOSFET | 110mOhm LS, 110mOhm HS | 3A | 6A | 10.8V ~ 13.2V | 0V ~ 52.5V | -40°C ~ 150°C (TJ) | Status Flag | Current Limiting, Over Temperature, Short Circuit, UVLO | Surface Mount | 44-PowerTSSOP (0.244", 6.20mm Width) | 44-HTSSOP | ||
459 In Stock | 1 : ¥104.73000 Cut Tape (CT) 500 : ¥49.92662 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Half Bridge (3) | DC Motors, General Purpose | PWM | Inductive | Power MOSFET | 80mOhm LS, 80mOhm HS | 8A | 13A | 10.8V ~ 13.2V | 0V ~ 52.5V | -40°C ~ 150°C (TJ) | Bootstrap Circuit, Status Flag | Current Limiting, Over Temperature, Short Circuit, UVLO | Surface Mount | 36-BSSOP (0.433", 11.00mm Width) Exposed Pad | 36-HSSOP | ||
43 In Stock | 1 : ¥113.87000 Tube | - | Tube | Last Time Buy | Half Bridge (3) | DC Motors, General Purpose | PWM | Inductive | Power MOSFET | 80mOhm LS, 80mOhm HS | 8A | 13A | 10.8V ~ 13.2V | 0V ~ 52.5V | -40°C ~ 150°C (TJ) | Bootstrap Circuit, Status Flag | Current Limiting, Over Temperature, Short Circuit, UVLO | Surface Mount | 36-BSSOP (0.433", 11.00mm Width) Exposed Pad | 36-HSSOP | ||
0 In Stock | 1 : ¥119.86000 Cut Tape (CT) | - | Cut Tape (CT) Digi-Reel® | Last Time Buy | Half Bridge (4) | DC Motors, Stepper Motors | PWM | Inductive | Power MOSFET | 110mOhm LS, 110mOhm HS | 7A | 12A | 10.8V ~ 13.2V | 0V ~ 52.5V | -40°C ~ 150°C (TJ) | Status Flag | Current Limiting, Over Temperature, Short Circuit, UVLO | Surface Mount | 36-BSSOP (0.433", 11.00mm Width) Exposed Pad | 36-HSSOP |