Full Half-Bridge (H Bridge) Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,192 In Stock | 1 : ¥43.92000 Cut Tape (CT) 3,000 : ¥22.05646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, DC-DC Converters | Logic | Capacitive and Resistive | Gallium Nitride (GaN) FETs | 7.6mOhm LS + HS | 15A | 78A | 10V ~ 80V | 10V ~ 80V | -40°C ~ 125°C (TJ) | Bootstrap Circuit, Slew Rate Controlled | ESD, Over Voltage, Short Circuit | Surface Mount, Wettable Flank | 13-PowerWFQFN | 13-WQFN-HR (3.5x5) | |||
0 In Stock Check Lead Time | 1 : ¥73.54000 Cut Tape (CT) 3,000 : ¥40.18355 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | AC Motors, DC Motors, DC-DC Converters, General Purpose | Logic, PWM | Inductive, Capacitive, Resistive | Gallium Nitride (GaN) FETs | 5.2mOhm LS, 5.2mOhm HS | 35A | - | 4.5V ~ 5.5V | 10V ~ 80V | -40°C ~ 125°C (TJ) | Bootstrap Circuit | Current Limiting, ESD, Over Voltage, UVLO | Surface Mount, Wettable Flank | 13-PowerWFQFN | 13-WQFN-HR (3.5x5) |