Full Half-Bridge (H Bridge) Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
345 In Stock | 1 : ¥45.07000 Cut Tape (CT) 5,000 : ¥21.75795 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | 4.25V ~ 16V | - | -40°C ~ 125°C | - | - | Surface Mount | 39-PowerVFQFN | PG-IQFN-39-2 | |||
1,590 In Stock | 1 : ¥50.82000 Cut Tape (CT) 250 : ¥34.14952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (3) | Synchronous Buck Converters | PWM | Inductive, Capacitive | Power MOSFET | - | 75A | 105A | 4.5V ~ 5.5V | 4.5V ~ 16V | -40°C ~ 125°C (TJ) | Bootstrap Circuit | Shoot-Through | Surface Mount | 12-PowerTFDFN | 12-VSON-CLIP (5x6) |