Display Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Display Type | Configuration | Interface | Digits or Characters | Current - Supply | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66,594 In Stock | 1 : ¥22.74000 Cut Tape (CT) 1,500 : ¥11.18767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LCD | 40 Segment | I2C | - | 20 µA | 1.8V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 64-TQFP | 64-TQFP (10x10) | ||
6,201 In Stock | 1 : ¥118.00000 Cut Tape (CT) 2,500 : ¥57.80936 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LED | 7 Segment + 2 Annunciators | SMBus (2-Wire/I2C) | 4 Digits | 5.9 mA | 3V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
4,554 In Stock | 1 : ¥13.09000 Cut Tape (CT) 2,000 : ¥5.55840 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LCD | 36 Segment | I2C | 9 Characters, 18 Characters, 144 Elements | 1.2 µA | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-TFSOP (0.240", 6.10mm Width) | 48-TSSOP | ||
5,760 In Stock | 1,440 : ¥5.69794 Tray | - | Tray | Active | LCD | 7 Segment + DP, 14 Segment + DP + AP, Dot Matrix | I2C | 10 Characters, 20 Characters, 160 Elements | 8 µA | 1.8V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | Die | Die |