DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
625 In Stock | 1 : ¥62.57000 Tube | - | Tube | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Buck-Boost | 1 | 1 | 3V ~ 16.5V | 300kHz | 92% | No | No | - | Enable | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
678 In Stock 2,000 Factory | 1 : ¥45.48000 Tube | - | Tube | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Buck-Boost | 1 | 1 | 3V ~ 16.5V | 300kHz | 92% | No | No | - | Enable | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |