DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,607 In Stock | 1 : ¥35.71000 Tube | Tube | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 6V ~ 42V | Up to 1MHz | - | Yes | No | - | Current Limit, Enable, On Time Control, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 14-PowerTSSOP (0.173", 4.40mm Width) | 14-HTSSOP | |||
9,148 In Stock | 1 : ¥9.28000 Cut Tape (CT) 2,500 : ¥3.74410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down, Step-Up/Step-Down | Positive | Buck, Push-Pull | 2 | 1 | 7V ~ 40V | 200kHz | 48% | Yes | No | - | Dead Time Control, Frequency Control | -40°C ~ 125°C (TJ) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |