LT8708IUHG#PBF

DigiKey Part Number
505-LT8708IUHG#PBF-ND
Manufacturer
Manufacturer Product Number
LT8708IUHG#PBF
Description
80V SYNCHRONOUS 4-SWITCH BUCK-BO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 40-QFN (5x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck-Boost
Number of Outputs
1
Output Phases
2
Voltage - Supply (Vcc/Vdd)
2.8V ~ 80V
Frequency - Switching
100kHz ~ 400kHz
Duty Cycle (Max)
80%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-QFN (5x8)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥142.05000¥142.05
10¥130.57300¥1,305.73
45¥125.16444¥5,632.40
135¥110.27978¥14,887.77
270¥104.86756¥28,314.24
540¥98.10183¥52,974.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.