DC DC Switching Controllers

Results: 3
Packaging
BulkTube
Product Status
ActiveNot For New Designs
Frequency - Switching
500kHzUp to 1MHz
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Type
Function
Output Configuration
Topology
Number of Outputs
Output Phases
Voltage - Supply (Vcc/Vdd)
Frequency - Switching
Duty Cycle (Max)
Synchronous Rectifier
Clock Sync
Serial Interfaces
Control Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-HTSSOP
TPS40055PWP
IC REG CTRLR BUCK 16HTSSOP
Texas Instruments
684
In Stock
1 : ¥45.89000
Tube
-
Tube
Active
Transistor Driver
Step-Down
Positive
Buck
1
1
8V ~ 40V
Up to 1MHz
94%
Yes
Yes
-
Current Limit, Enable, Frequency Control, Soft Start
-40°C ~ 85°C (TA)
Surface Mount
16-PowerTSSOP (0.173", 4.40mm Width)
16-HTSSOP
16-HTSSOP
TPS40054PWP
IC REG CTRLR BUCK 16HTSSOP
Texas Instruments
2,478
In Stock
1,055
Marketplace
1 : ¥33.82000
Tube
-
Bulk
Tube
Not For New Designs
Transistor Driver
Step-Down
Positive
Buck
1
1
8V ~ 40V
Up to 1MHz
94%
Yes
Yes
-
Current Limit, Enable, Frequency Control, Soft Start
-40°C ~ 85°C (TA)
Surface Mount
16-PowerTSSOP (0.173", 4.40mm Width)
16-HTSSOP
16-HTSSOP
TPS40051PWP
IC REG CTRLR BUCK 16HTSSOP
Texas Instruments
270
In Stock
683
Marketplace
1 : ¥46.25000
Tube
-
Bulk
Tube
Not For New Designs
Transistor Driver
Step-Down
Positive
Buck
1
1
8V ~ 40V
500kHz
94%
Yes
Yes
-
Current Limit, Enable, Frequency Control, Soft Start
-40°C ~ 85°C (TA)
Surface Mount
16-PowerTSSOP (0.173", 4.40mm Width)
16-HTSSOP
Showing
of 3

DC DC Switching Controllers


PMIC (Power Management Integrated Circuit) DC to DC switching controllers are voltage regulation ICs used in high efficiency circuits configured to generate output supply voltages above (boost or step-up) or below (buck or step-down) the input supply. Other topologies may include; buck-boost, flyback, forward, cuk, SEPIC, full bridge, half bridge, and push-pull. They differ from linear regulators that require minimum voltages and "burn off" excess voltage.