DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 In Stock | 1 : ¥54.75000 Cut Tape (CT) 250 : ¥25.31900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 42V | Up to 750kHz | - | Yes | No | - | Frequency Control, Ramp, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP | ||
42 In Stock | 1 : ¥93.43000 Tube | - | Tube | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, SEPIC | 2 | 2 | 5.5V ~ 36V | 75kHz ~ 500kHz | 96% | No | Yes | - | Enable, Frequency Control, Phase Control, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | 24-TSSOP |