DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,276 In Stock | 1 : ¥14.79000 Cut Tape (CT) 2,500 : ¥6.78098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, SEPIC | 1 | 1 | 4.5V ~ 52V | 35kHz ~ 1MHz | - | No | Yes | - | Enable, Frequency Control, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-HVSSOP | ||
0 In Stock | 146 : ¥57.06041 Tube | - | Tube | Last Time Buy | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 6V ~ 100V | 200kHz, 535kHz | - | Yes | Yes | - | Enable, Frequency Control, Ramp, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP |