DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,071 In Stock | 1 : ¥103.44000 Cut Tape (CT) 750 : ¥71.41819 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 4 | 2 | 4.5V ~ 15.5V | 250kHz ~ 2MHz | 50% | Yes | Yes | - | Enable, Frequency Control, Power Good | -40°C ~ 125°C (TJ) | Surface Mount | 48-WFQFN Exposed Pad, CSP | 48-LFCSP (7x7) | ||
3,778 In Stock | 1 : ¥95.40000 Cut Tape (CT) 2,500 : ¥60.22724 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 2 | 2 | 4V ~ 60V | 105kHz ~ 835kHz, 350kHz ~ 535kHz | 99% | Yes | No | - | Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start, Tracking | -40°C ~ 125°C (TJ) | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (5x5) | |||
492 In Stock | 1 : ¥95.40000 Tube | - | Tube | Active | Transistor Driver | Step-Down, Step-Up/Step-Down | Positive | Buck, SEPIC | 2 | 2 | 4V ~ 60V | 105kHz ~ 835kHz, 350kHz ~ 535kHz | 99% | Yes | No | - | Enable, Frequency Control, Phase Control, Power Good, Soft Start, Tracking | -40°C ~ 125°C (TJ) | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (5x5) |