DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,993 In Stock | 1 : ¥56.62000 Cut Tape (CT) 2,500 : ¥28.43373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive and Negative | Boost, Flyback, SEPIC | 1 | 1 | 2.9V ~ 40V | 100kHz ~ 1MHz | - | No | Yes | - | Enable, Frequency Control, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
861 In Stock | 1 : ¥100.99000 Tube | - | Tube | Active | Transistor Driver | Step-Up/Step-Down | Positive | Buck-Boost | 2 | 1 | 4V ~ 38V | 200kHz ~ 640kHz | 90% | Yes | No | - | Current Limit, Enable, Frequency Control, Power Good, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 28-SSOP (0.154", 3.90mm Width) | 28-SSOP | ||
3,708 In Stock | 1 : ¥111.11000 Cut Tape (CT) 2,500 : ¥67.69765 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up/Step-Down | Positive | Buck-Boost | 1 | 1 | 4V ~ 30V | 200kHz ~ 400kHz | 99% | Yes | No | - | Current Limit, Enable, Power Good, Soft Start | -40°C ~ 85°C (TJ) | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (5x5) | ||
2,500 In Stock | 1 : ¥115.78000 Cut Tape (CT) 2,500 : ¥70.55502 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up/Step-Down | Positive | Buck-Boost | 2 | 1 | 4V ~ 38V | 200kHz ~ 640kHz | 90% | Yes | No | - | Current Limit, Enable, Frequency Control, Power Good, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 28-SSOP (0.154", 3.90mm Width) | 28-SSOP |