DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,064 In Stock | 1 : ¥22.87000 Cut Tape (CT) 3,500 : ¥10.45498 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, SEPIC | 1 | 1 | 2.97V ~ 48V | 100kHz ~ 1MHz | 85% | No | Yes | - | Enable, Frequency Control, Ramp, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
3,967 In Stock | 1 : ¥5.53000 Tube | - | Tube | Active | Transistor Driver | Step-Up, Step-Down, Step-Up/Step-Down | Positive | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | 2 | 1 | 7V ~ 40V | 1kHz ~ 300kHz | 45% | No | No | - | Dead Time Control, Frequency Control | 0°C ~ 70°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
13,705 In Stock | 1 : ¥12.67000 Cut Tape (CT) 5,000 : ¥10.30726 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 38V | 200kHz ~ 600kHz | 85% | Yes | No | - | Current Limit, Enable, Frequency Control, Power Good | -40°C ~ 125°C (TJ) | Surface Mount | 16-VFQFN Exposed Pad | 16-MLF® (3x3) | |||
3,171 In Stock | 1 : ¥47.52000 Tube | - | Tube | Active | Transistor Driver | Step-Up | Positive | Boost | 1 | 1 | 4.5V ~ 65V | Up to 1MHz | 100% | Yes | Yes | - | Frequency Control, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP | ||
905 In Stock | 1 : ¥56.96000 Cut Tape (CT) 250 : ¥40.69348 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 60V | 100kHz ~ 600kHz | 95% | Yes | Yes | - | Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking | -40°C ~ 125°C (TJ) | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x4.5) | ||
1,447 In Stock | 1 : ¥42.33000 Tray | - | Tray | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 60V | 100kHz ~ 2MHz | - | Yes | Yes | - | Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start, Tracking | -40°C ~ 125°C (TJ) | Surface Mount | 16-TFQFN Exposed Pad | 16-QFN (4x4) | ||
0 In Stock Check Lead Time | 6,000 : ¥20.44118 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 60V | 100kHz ~ 2MHz | - | Yes | Yes | - | Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start, Tracking | -40°C ~ 125°C (TJ) | Surface Mount | 16-TFQFN Exposed Pad | 16-QFN (4x4) |