DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,303 In Stock | 1 : ¥52.54000 Cut Tape (CT) 2,500 : ¥28.68657 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Down | Positive | Buck, Boost, Flyback | 1 | 1 | 16V ~ 600V | 220Hz ~ 140kHz | - | Yes | - | - | Current Limit, Enable, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad | 20-TSSOP-EP | ||
635 In Stock | 1 : ¥25.86000 Tube | - | Tube | Active | Transistor Driver | Step-Up/Step-Down | Positive | Flyback | 1 | 1 | 10V ~ 450V | 3MHz | 97% | No | No | - | Enable, Frequency Control, Reset | -55°C ~ 125°C (TJ) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |