DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,860 In Stock | 1 : ¥89.26000 Tube | - | Tube | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4V ~ 60V | 105kHz ~ 835kHz, 350kHz ~ 535kHz | 99% | Yes | No | - | Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking | -40°C ~ 125°C (TJ) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 20-TSSOP-EP | ||
1,066 In Stock | 1 : ¥89.26000 Cut Tape (CT) 2,500 : ¥48.77835 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4V ~ 60V | 105kHz ~ 835kHz, 350kHz ~ 535kHz | 99% | Yes | No | - | Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking | -40°C ~ 125°C (TJ) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 20-TSSOP-EP | ||
1,676 In Stock | 1 : ¥101.93000 Tube | - | Tube | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4V ~ 60V | 105kHz ~ 835kHz, 350kHz ~ 535kHz | 99% | Yes | No | - | Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking | -40°C ~ 125°C (TJ) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 20-TSSOP-EP | ||
0 In Stock Check Lead Time | 1 : ¥96.06000 Tube | - | Tube | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4V ~ 60V | 105kHz ~ 835kHz, 350kHz ~ 535kHz | 99% | Yes | No | - | Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking | -40°C ~ 150°C (TJ) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 20-TSSOP-EP |