DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,603 In Stock | 1 : ¥102.70000 Cut Tape (CT) 2,500 : ¥62.62045 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4V ~ 140V | 50kHz ~ 900kHz | 100% | No | No | - | Current Limit, Power Good, Soft Start, Tracking | -40°C ~ 125°C (TJ) | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | 24-TSSOP | ||
4,927 In Stock | 1 : ¥120.29000 Cut Tape (CT) 2,000 : ¥73.30578 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4V ~ 140V | 50kHz ~ 900kHz | 100% | Yes | No | - | Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start | -40°C ~ 150°C (TJ) | Surface Mount | 38-TFSOP (0.173", 4.40mm Width) 31 Leads, Exposed Pad | 38-TSSOP-EP |