DC DC Switching Controllers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Duty Cycle (Max)
48%96%
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-SOIC8-VSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Type
Function
Output Configuration
Topology
Number of Outputs
Output Phases
Voltage - Supply (Vcc/Vdd)
Frequency - Switching
Duty Cycle (Max)
Synchronous Rectifier
Clock Sync
Serial Interfaces
Control Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-VSSOP
UCC28C45DGKR
IC REG CTRLR MULT TOP 8VSSOP
Texas Instruments
11,888
In Stock
1 : ¥7.14000
Cut Tape (CT)
2,500 : ¥2.76536
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transistor Driver
Step-Up, Step-Up/Step-Down
Positive
Boost, Flyback, Forward Converter
1
1
7.6V ~ 18V
Up to 1MHz
48%
No
No
-
Frequency Control
-40°C ~ 105°C (TJ)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-SOIC
UCC28C43DR
IC REG CTRLR MULT TOPOLOGY 8SOIC
Texas Instruments
4,669
In Stock
1 : ¥7.96000
Cut Tape (CT)
2,500 : ¥3.36651
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transistor Driver
Step-Up, Step-Up/Step-Down
Positive
Boost, Flyback, Forward Converter
1
1
7.6V ~ 18V
Up to 1MHz
96%
No
No
-
Frequency Control
-40°C ~ 105°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

DC DC Switching Controllers


PMIC (Power Management Integrated Circuit) DC to DC switching controllers are voltage regulation ICs used in high efficiency circuits configured to generate output supply voltages above (boost or step-up) or below (buck or step-down) the input supply. Other topologies may include; buck-boost, flyback, forward, cuk, SEPIC, full bridge, half bridge, and push-pull. They differ from linear regulators that require minimum voltages and "burn off" excess voltage.