DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,006 In Stock | 1 : ¥42.68000 Cut Tape (CT) 2,000 : ¥21.41193 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | 2 | 1 | 8.4V ~ 30V | 340kHz ~ 460kHz | 80% | No | No | - | Current Limit, Enable, Frequency Control, Ramp, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
361 In Stock | 1 : ¥67.58000 Tube | - | Tube | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | 2 | 1 | 8.4V ~ 22V | 400kHz ~ 1MHz | 50% | No | No | - | Current Limit, Frequency Control, Ramp, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
406 In Stock | 1 : ¥34.00000 Tube | - | Tube | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | 2 | 2 | 9V ~ 30V | 340kHz ~ 460kHz | 45% | Yes | No | - | Current Limit, Enable, Frequency Control, Ramp, Soft Start | -40°C ~ 105°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
401 In Stock | 1 : ¥50.07000 Tube | - | Tube | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | 2 | 1 | 8.4V ~ 30V | 340kHz ~ 460kHz | 80% | No | No | - | Current Limit, Enable, Frequency Control, Ramp, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
531 In Stock 7,910 Marketplace | 1 : ¥26.86000 Cut Tape (CT) 2,000 : ¥12.10946 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | 1 | 1 | 9V ~ 30V | 340kHz ~ 460kHz | 90% | Yes | No | - | Current Limit, Enable, Frequency Control, Ramp, Soft Start | -40°C ~ 105°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥55.58000 Cut Tape (CT) 2,000 : ¥30.37657 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | 2 | 1 | 8.4V ~ 22V | 400kHz ~ 1MHz | 50% | No | No | - | Current Limit, Frequency Control, Ramp, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |