LM5146QRGYTQ1 | |
---|---|
DigiKey Part Number | 296-53380-2-ND - Tape & Reel (TR) 296-53380-1-ND - Cut Tape (CT) 296-53380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5146QRGYTQ1 |
Description | IC REG BUCK ADJ 3.5A 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-VQFN (4.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM5146QRGYTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Adjustable | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 5.5V ~ 100V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (4.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.85000 | ¥55.85 |
10 | ¥50.19100 | ¥501.91 |
25 | ¥47.44680 | ¥1,186.17 |
100 | ¥41.12120 | ¥4,112.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥37.67512 | ¥9,418.78 |
500 | ¥33.80568 | ¥16,902.84 |
1,250 | ¥28.51088 | ¥35,638.60 |
2,500 | ¥27.08533 | ¥67,713.32 |