DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,643 In Stock | 1 : ¥27.29000 Cut Tape (CT) 2,500 : ¥13.71505 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up/Step-Down | Positive | Push-Pull | 2 | 1 | 4.1V ~ 15V | 194kHz | 49% | No | No | - | Frequency Control | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,305 In Stock | 1 : ¥27.71000 Cut Tape (CT) 2,500 : ¥20.91299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up/Step-Down | Positive, Isolation Capable | Full-Bridge, Half-Bridge, Push-Pull | 1 | 1 | 4.1V ~ 14V | 200kHz | 49% | No | No | - | Frequency Control | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
112 In Stock | 1 : ¥32.81000 Tube | - | Tube | Obsolete | Transistor Driver | Step-Up/Step-Down | Positive | Push-Pull | 2 | 1 | 4.1V ~ 15V | 194kHz | 49% | No | No | - | Frequency Control | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |