DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,640 In Stock | 1 : ¥20.36000 Cut Tape (CT) 1,000 : ¥9.99133 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, SEPIC | 1 | 1 | 2.97V ~ 48V | 100kHz ~ 1MHz | 85% | No | Yes | - | Enable, Frequency Control, Ramp, Soft Start | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
389 In Stock | 1 : ¥20.91000 Cut Tape (CT) 3,000 : ¥9.55132 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, SEPIC | 1 | 1 | 2.97V ~ 45V | 100kHz ~ 2.2MHz | 93% | No | Yes | - | Soft Start | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 12-WFDFN Exposed Pad | 12-WSON (3x2) |