DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,174 In Stock | 1 : ¥22.08000 Cut Tape (CT) 3,500 : ¥10.09705 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, SEPIC | 1 | 1 | 2.97V ~ 48V | 100kHz ~ 1MHz | 85% | No | Yes | - | Enable, Frequency Control, Ramp, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
76 In Stock | 1 : ¥49.56000 Tube | - | Tube | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 40V | 100kHz ~ 3MHz | 100% | Yes | Yes | - | Enable, Frequency Control, Phase Control | -40°C ~ 125°C (TJ) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP |