DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
672 In Stock 5,270 Marketplace | 1 : ¥46.50000 Cut Tape (CT) 250 : ¥32.48236 Tape & Reel (TR) 102 : ¥21.48510 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Transistor Driver | Step-Down | Positive | Buck | 2 | 1 | 4.5V ~ 24V | 350kHz, 700kHz | - | Yes | No | - | Enable, Frequency Control | -40°C ~ 85°C (TA) | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | |||
0 In Stock 64,535 Marketplace Check Lead Time | 1 : ¥37.44000 Cut Tape (CT) 3,000 : ¥19.45827 Tape & Reel (TR) 122 : ¥17.91639 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Transistor Driver | Step-Down | Positive | Buck | 2 | 1 | 4.5V ~ 24V | 350kHz, 700kHz | - | Yes | No | - | Enable, Frequency Control | -40°C ~ 85°C (TA) | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | |||
0 In Stock 8,509 Marketplace Check Lead Time | 88 : ¥25.05386 Bulk 1 : ¥54.32000 Tube | Bulk Tube | Active | Transistor Driver | Step-Down | Positive | Buck | 2 | 1 | 4.5V ~ 24V | 350kHz, 700kHz | - | Yes | No | - | Enable, Frequency Control | -40°C ~ 85°C (TA) | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | |||
0 In Stock Check Lead Time | 2,000 : ¥23.35222 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 2 | 1 | 4.5V ~ 24V | 350kHz, 700kHz | - | Yes | No | - | Enable, Frequency Control | -40°C ~ 85°C (TA) | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP |