DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,149 In Stock | 1 : ¥9.18000 Cut Tape (CT) 2,500 : ¥3.43223 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up/Step-Down | Positive, Isolation Capable | Half-Bridge | 2 | 1 | 11.5V ~ 18V | 40kHz ~ 350kHz | - | No | No | - | Current Limit, Frequency Control, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,804 In Stock | 1 : ¥10.97000 Tube | - | Tube | Active | Transistor Driver | Step-Up/Step-Down | Positive, Isolation Capable | Half-Bridge | 2 | 1 | 11.5V ~ 18V | 40kHz ~ 350kHz | - | No | No | - | Current Limit, Frequency Control, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |