DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,861 In Stock | 1 : ¥22.58000 Cut Tape (CT) 2,000 : ¥10.34333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up/Step-Down | Positive, Isolation Capable | Flyback, Forward Converter | 1 | 1 | 8.5V ~ 16V | 250kHz | 70% | Yes | Yes | - | Current Limit, Enable, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
7,317 In Stock | 1 : ¥14.12000 Cut Tape (CT) 3,000 : ¥6.47017 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up/Step-Down | Positive, Isolation Capable | Flyback, Forward Converter | 1 | 1 | 8.5V ~ 16V | 250kHz | 70% | Yes | Yes | - | Current Limit, Enable, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
1,387 In Stock | 1 : ¥24.38000 Tube | - | Tube | Active | Transistor Driver | Step-Up/Step-Down | Positive, Isolation Capable | Flyback, Forward Converter | 1 | 1 | 8.5V ~ 16V | 250kHz | 70% | Yes | Yes | - | Current Limit, Enable, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
250 In Stock | 1 : ¥25.25000 Cut Tape (CT) 250 : ¥17.61588 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up/Step-Down | Positive, Isolation Capable | Flyback, Forward Converter | 1 | 1 | 8.5V ~ 16V | 250kHz | 70% | Yes | Yes | - | Current Limit, Enable, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) |