Current Regulation/Management

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Sensing Method
Accuracy
Voltage - Input
Current - Output
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-VQFN
TPS259814ARPWR
2.7-V TO 16-V, 10-A, 6-M EFUSE W
Texas Instruments
2,290
In Stock
1 : ¥11.65000
Cut Tape (CT)
3,000 : ¥8.16638
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Electronic Fuse
High-Side
±10%
2.7V ~ 16V
10A
-40°C ~ 125°C (TJ)
Surface Mount
10-VFQFN
10-VQFN-HR (2x2)
TPS259814LRPWR
TPS259814LRPWR
2.7-V TO 16-V, 10-A, 6-M EFUSE W
Texas Instruments
2,960
In Stock
1 : ¥11.25000
Cut Tape (CT)
3,000 : ¥7.88645
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Electronic Fuse
High-Side
±10%
2.7V ~ 16V
10A
-40°C ~ 125°C (TJ)
Surface Mount
10-VFQFN
10-VQFN-HR (2x2)
Showing
of 2

Current Regulation/Management


Current Regulation/Management ICs are a semiconductor device designed to monitor and regulate current within a circuit. The functions are current gauge, current limiting, current mirror, current monitor, current regulator, current ripple suppressor, current sense, current source, current switch, and an electronic fuse with a current output of adjustable, and 100µA to 50A.