Current Regulation/Management

Results: 2
Series
-Zero-Drift
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Current SenseElectronic Fuse
Sensing Method
-High/Low-Side
Accuracy
±1%±5%
Voltage - Input
0V ~ 26V4.2V ~ 55V
Current - Output
2.35A-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
8-WFDFN Exposed Pad24-VFQFN Exposed Pad
Supplier Device Package
8-WSON (2x2)24-VQFN (5x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Sensing Method
Accuracy
Voltage - Input
Current - Output
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24-VFQFN
TPS26600RHFT
IC ELECTRONIC FUSE 5% 24VQFN
Texas Instruments
4,503
In Stock
1 : ¥30.26000
Cut Tape (CT)
250 : ¥21.11056
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Electronic Fuse
-
±5%
4.2V ~ 55V
2.35A
-40°C ~ 125°C (TJ)
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (5x4)
8-WSON
INA381A3IDSGR
IC CURRENT SENSE 1% 8WSON
Texas Instruments
8,082
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.90487
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
High/Low-Side
±1%
0V ~ 26V
-
-40°C ~ 125°C (TA)
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
Showing
of 2

Current Regulation/Management


Current Regulation/Management ICs are a semiconductor device designed to monitor and regulate current within a circuit. The functions are current gauge, current limiting, current mirror, current monitor, current regulator, current ripple suppressor, current sense, current source, current switch, and an electronic fuse with a current output of adjustable, and 100µA to 50A.