Current Regulation/Management

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Accuracy
±10%±15%
Voltage - Input
45V50V120V
Current - Output
20mA40mA50mA350mA
Operating Temperature
-55°C ~ 150°C-55°C ~ 175°C
Package / Case
DO-214AA, SMBDO-214AB, SMCTO-252-3, DPAK (2 Leads + Tab), SC-63TO-261-4, TO-261AA
Supplier Device Package
DPAKSMBSMCSOT-223 (TO-261)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Sensing Method
Accuracy
Voltage - Input
Current - Output
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, SMB
NSIC2050JBT3G
IC CURRENT REGULATOR 15% SMB
onsemi
37,061
In Stock
1 : ¥5.27000
Cut Tape (CT)
2,500 : ¥1.90555
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Regulator
High/Low-Side
±15%
120V
50mA
-55°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
SMB
DO-214AA, SMB
NSVC2020JBT3G
IC CURRENT REGULATOR 15% SMB
onsemi
6,137
In Stock
2,500
Factory
1 : ¥4.85000
Cut Tape (CT)
2,500 : ¥1.74675
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Regulator
High/Low-Side
±15%
120V
20mA
-55°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
SMB
DO-214AB Pkg
NSV50350AST3G
IC CURRENT REGULATOR 10% SMC
onsemi
3,196
In Stock
1 : ¥7.99000
Cut Tape (CT)
2,500 : ¥2.87916
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Regulator
High/Low-Side
±10%
50V
350mA
-55°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
SMC
DO-214AA, SMB
NSVC2050JBT3G
IC CURRENT REGULATOR 15% SMB
onsemi
17,470
In Stock
22,500
Factory
1 : ¥4.85000
Cut Tape (CT)
2,500 : ¥1.74675
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Regulator
High/Low-Side
±15%
120V
50mA
-55°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
SMB
SOT-223 (TO-261)
NSV45020JZT1G
IC CURRENT REGULATOR 15% SOT223
onsemi
2,389
In Stock
1 : ¥5.02000
Cut Tape (CT)
1,000 : ¥1.95460
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Regulator
High/Low-Side
±15%
45V
40mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-261-4, TO-261AA
SOT-223 (TO-261)
DPAK_369C
NSV50350ADT4G
IC CURRENT REGULATOR 10% DPAK
onsemi
7,445
In Stock
7,500
Factory
1 : ¥8.93000
Cut Tape (CT)
2,500 : ¥3.59133
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Regulator
High/Low-Side
±10%
50V
350mA
-55°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
Showing
of 6

Current Regulation/Management


Current Regulation/Management ICs are a semiconductor device designed to monitor and regulate current within a circuit. The functions are current gauge, current limiting, current mirror, current monitor, current regulator, current ripple suppressor, current sense, current source, current switch, and an electronic fuse with a current output of adjustable, and 100µA to 50A.