AD8212WYRMZ | |
---|---|
DigiKey Part Number | AD8212WYRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8212WYRMZ |
Description | IC CURRENT MONITOR 1% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 500µA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8212WYRMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±1% | |
Voltage - Input | 7V ~ 65V | |
Current - Output | 500µA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.95000 | ¥52.95 |
10 | ¥47.55900 | ¥475.59 |
50 | ¥44.96340 | ¥2,248.17 |
100 | ¥38.96780 | ¥3,896.78 |
250 | ¥36.96940 | ¥9,242.35 |
500 | ¥33.17254 | ¥16,586.27 |
1,000 | ¥27.97688 | ¥27,976.88 |
2,500 | ¥26.57803 | ¥66,445.07 |