Current Regulation/Management

Results: 3
Manufacturer
Analog Devices Inc.Infineon TechnologiesNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveObsolete
Function
Current SourceCurrent Source (12 Bit)
Sensing Method
-Low-Side
Voltage - Input
5.5V ~ 42V75V-
Current - Output
30mA50mA300mA
Operating Temperature
-65°C ~ 150°C-40°C ~ 150°C-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-35324-WFQFN Exposed Pad, CSP28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
5-TSSOP24-LFCSP-WQ (4x4)PG-DSO-28
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Sensing Method
Accuracy
Voltage - Input
Current - Output
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 353
PSSI2021SAY,115
IC CURRENT SOURCE 5TSSOP
Nexperia USA Inc.
38,464
In Stock
1 : ¥4.00000
Cut Tape (CT)
3,000 : ¥1.13684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Source
-
-
75V
50mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
5-TSSOP, SC-70-5, SOT-353
5-TSSOP
24-LFCSP-WQ
ADN8810ACPZ
IC CURRENT SOURCE 12 BIT 24LFCSP
Analog Devices Inc.
735
In Stock
1 : ¥169.68000
Tray
-
Tray
Active
Current Source (12 Bit)
-
-
-
300mA
-40°C ~ 85°C
-
-
Surface Mount
24-WFQFN Exposed Pad, CSP
24-LFCSP-WQ (4x4)
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Current Source
Low-Side
-
5.5V ~ 42V
30mA
-40°C ~ 150°C
-
-
Surface Mount
28-SOIC (0.295", 7.50mm Width)
PG-DSO-28
Showing
of 3

Current Regulation/Management


Current Regulation/Management ICs are a semiconductor device designed to monitor and regulate current within a circuit. The functions are current gauge, current limiting, current mirror, current monitor, current regulator, current ripple suppressor, current sense, current source, current switch, and an electronic fuse with a current output of adjustable, and 100µA to 50A.