Current Regulation/Management

Results: 3
Sensing Method
High-SideHigh/Low-Side
Accuracy
±0.15%±0.7%-
Voltage - Input
-2V ~ 65V5V ~ 65V
Current - Output
1mA5mA-
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Sensing Method
Accuracy
Voltage - Input
Current - Output
Operating Temperature
Grade
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
AD8210WYRZ
IC CURRENT MONITOR 0.7% 8SOIC
Analog Devices Inc.
1,769
In Stock
1 : ¥53.28000
Tube
-
Tube
Active
Current Monitor
High/Low-Side
±0.7%
-2V ~ 65V
5mA
-40°C ~ 125°C
Automotive
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD8215WYRZ
IC CURRENT MONITOR 0.15% 8SOIC
Analog Devices Inc.
194
In Stock
1 : ¥37.77000
Tube
-
Tube
Active
Current Monitor
High/Low-Side
±0.15%
-2V ~ 65V
-
-40°C ~ 125°C
Automotive
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 MSOP
AD8214ARMZ
IC CURRENT MONITOR 8MSOP
Analog Devices Inc.
34
In Stock
1 : ¥22.66000
Tube
-
Tube
Active
Current Monitor
High-Side
-
5V ~ 65V
1mA
-40°C ~ 125°C
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 3

Current Regulation/Management


Current Regulation/Management ICs are a semiconductor device designed to monitor and regulate current within a circuit. The functions are current gauge, current limiting, current mirror, current monitor, current regulator, current ripple suppressor, current sense, current source, current switch, and an electronic fuse with a current output of adjustable, and 100µA to 50A.