Battery Management

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Battery MonitorBattery Protection
Battery Chemistry
Lithium Ion/PolymerMulti-Chemistry
Number of Cells
3 ~ 153 ~ 16
Fault Protection
-Over Current, Over Temperature, Over/Under Voltage
Interface
-SMBus
Package / Case
16-TSSOP (0.173", 4.40mm Width)30-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP30-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Battery Chemistry
Number of Cells
Fault Protection
Interface
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP
BQ76200PWR
IC BATT PROT MULTI 3-16C 16TSSOP
Texas Instruments
3,138
In Stock
1 : ¥23.04000
Cut Tape (CT)
2,000 : ¥10.55979
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Protection
Multi-Chemistry
3 ~ 16
-
-
-40°C ~ 85°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
30-TSSOP-DBT
BQ78350DBTR-R1A
IC BATT MON LI-ION 3-15C 30TSSOP
Texas Instruments
2,507
In Stock
1 : ¥40.04000
Cut Tape (CT)
2,000 : ¥20.09866
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Monitor
Lithium Ion/Polymer
3 ~ 15
Over Current, Over Temperature, Over/Under Voltage
SMBus
-40°C ~ 85°C (TA)
Surface Mount
30-TFSOP (0.173", 4.40mm Width)
30-TSSOP
Showing
of 2

Battery Management


Products in the Battery Management PMIC (Power Management Integrated Circuit) family are used for battery-related monitoring and control functions including authentication, cell balancing, condition monitoring, fuel gauging, source selection, short circuit protection, over- and under-voltage protection, and others. Note that while some products in this family may include a battery charging function among their features, products implementing a charging function as a principle feature are classified separately.