Battery Management

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Battery AuthenticationFuel Gauge
Battery Chemistry
Lithium IonLithium Ion/Polymer
Fault Protection
Over Current, Short CircuitUnder Voltage
Package / Case
9-UFBGA, DSBGA12-XFBGA, DSBGA
Supplier Device Package
9-DSBGA12-DSBGA (1.68x2.05)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Battery Chemistry
Number of Cells
Fault Protection
Interface
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
YZF-9-BGA Pkg
BQ27427YZFR
SINGLE-CELL BATTERY FUEL GAUGE W
Texas Instruments
11,254
In Stock
1 : ¥12.23000
Cut Tape (CT)
3,000 : ¥5.59703
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Fuel Gauge
Lithium Ion
1
Under Voltage
I2C
-40°C ~ 85°C (TA)
Surface Mount
9-UFBGA, DSBGA
9-DSBGA
BQ27Z561YPHR-R2
BQ27Z561YPHR-R2
IC BATT IMPED TRACK GAS GAUG
Texas Instruments
6,422
In Stock
1 : ¥24.57000
Cut Tape (CT)
3,000 : ¥10.30773
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Authentication
Lithium Ion/Polymer
1
Over Current, Short Circuit
I2C
-40°C ~ 85°C (TA)
Surface Mount
12-XFBGA, DSBGA
12-DSBGA (1.68x2.05)
Showing
of 2

Battery Management


Products in the Battery Management PMIC (Power Management Integrated Circuit) family are used for battery-related monitoring and control functions including authentication, cell balancing, condition monitoring, fuel gauging, source selection, short circuit protection, over- and under-voltage protection, and others. Note that while some products in this family may include a battery charging function among their features, products implementing a charging function as a principle feature are classified separately.