Battery Management

Results: 3
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedSTMicroelectronics
Series
-ModelGauge™OptimGauge™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Battery MonitorBattery Protection
Battery Chemistry
-Lithium IonLithium Ion/Polymer
Number of Cells
1-
Fault Protection
-Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (TA)-20°C ~ 70°C (TA)
Package / Case
8-WFDFN Exposed Pad9-WFBGA, CSPBGA32-UFBGA, WLCSP
Supplier Device Package
8-TDFN-EP (2x2)9-CSP32-WLCSP (2.56x2.56)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Battery Chemistry
Number of Cells
Fault Protection
Interface
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
9-CSP
STC3117IJT
IC BATT MONITOR GAS GAUGE 9CSP
STMicroelectronics
4,012
In Stock
1 : ¥17.09000
Cut Tape (CT)
5,000 : ¥7.51957
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Monitor
-
-
-
I2C
-40°C ~ 85°C (TA)
Surface Mount
9-WFBGA, CSPBGA
9-CSP
21,207
In Stock
1 : ¥28.73000
Cut Tape (CT)
10,000 : ¥13.43571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Monitor
Lithium Ion
1
-
I2C
-20°C ~ 70°C (TA)
Surface Mount
8-WFDFN Exposed Pad
8-TDFN-EP (2x2)
32-WLCSP
ADP5360ACBZ-2-R7
IC BATT PROT LI-ION 1CEL 32WLCSP
Analog Devices Inc.
896
In Stock
1 : ¥49.81000
Cut Tape (CT)
3,000 : ¥25.00798
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Protection
Lithium Ion/Polymer
1
Over Temperature, Over Voltage
I2C
-40°C ~ 85°C
Surface Mount
32-UFBGA, WLCSP
32-WLCSP (2.56x2.56)
Showing
of 3

Battery Management


Products in the Battery Management PMIC (Power Management Integrated Circuit) family are used for battery-related monitoring and control functions including authentication, cell balancing, condition monitoring, fuel gauging, source selection, short circuit protection, over- and under-voltage protection, and others. Note that while some products in this family may include a battery charging function among their features, products implementing a charging function as a principle feature are classified separately.