Battery Chargers

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Cells
2-
Current - Charging
ConstantConstant - Programmable
Programmable Features
-Current
Fault Protection
-Over Current, Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
400mA2.2A
Battery Pack Voltage
4.2V9.2V (Max)
Voltage - Supply (Max)
6.2V40V
Interface
-I2C, USB
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
16-WFQFN Exposed Pad24-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)24-VQFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Number of Cells
Current - Charging
Programmable Features
Fault Protection
Charge Current - Max
Battery Pack Voltage
Voltage - Supply (Max)
Interface
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24 VFQFN
BQ25883RGET
IC BATT CHG LI-ION 2CELL 24VQFN
Texas Instruments
507
In Stock
1 : ¥51.26000
Cut Tape (CT)
250 : ¥36.59364
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lithium Ion/Polymer
2
Constant
Current
Over Current, Over Temperature, Over Voltage, Short Circuit
2.2A
9.2V (Max)
6.2V
I2C, USB
-40°C ~ 85°C (TA)
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
668
In Stock
1 : ¥51.86000
Tube
-
Tube
Active
Lithium Ion/Polymer
-
Constant - Programmable
-
-
400mA
4.2V
40V
-
-40°C ~ 125°C (TJ)
Surface Mount
16-WFQFN Exposed Pad
16-QFN (3x3)
Showing
of 2

Battery Chargers


Battery Charger PMICs (Power Management Integrated Circuits) are a family of component-level products used to implement battery charge control and charge management functions in electronic devices. Classified primarily by the battery chemistry and number of cells with which a device is designed for use, these devices provide current or voltage regulation and monitoring functions necessary for safe recharging of electrochemical cells and supercapacitors.