Battery Chargers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Charge Current - Max
250mA300mA
Voltage - Supply (Max)
5.5V6.45V
Interface
-I2C
Operating Temperature
-40°C ~ 125°C (TJ)0°C ~ 125°C (TJ)
Package / Case
6-XFBGA, DSBGA25-XFBGA, DSBGA
Supplier Device Package
6-DSBGA25-DSBGA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Number of Cells
Current - Charging
Programmable Features
Fault Protection
Charge Current - Max
Battery Pack Voltage
Voltage - Supply (Max)
Interface
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-DSBGA
BQ25101YFPR
IC BATT CHG LI-ION 1CELL 6DSBGA
Texas Instruments
7,441
In Stock
1 : ¥14.03000
Cut Tape (CT)
3,000 : ¥6.43531
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lithium Ion/Polymer
1
Constant - Programmable
Current
Over Temperature, Over Voltage, Short Circuit
250mA
4.2V
6.45V
-
0°C ~ 125°C (TJ)
Surface Mount
6-XFBGA, DSBGA
6-DSBGA
25-DSBGA
BQ25120AYFPT
IC BATT CHG LI-ION 1CELL 25DSBGA
Texas Instruments
1,055
In Stock
1 : ¥40.38000
Cut Tape (CT)
250 : ¥28.21076
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lithium Ion/Polymer
1
Constant - Programmable
Current
Over Temperature, Over Voltage, Short Circuit
300mA
4.2V
5.5V
I2C
-40°C ~ 125°C (TJ)
Surface Mount
25-XFBGA, DSBGA
25-DSBGA
Showing
of 2

Battery Chargers


Battery Charger PMICs (Power Management Integrated Circuits) are a family of component-level products used to implement battery charge control and charge management functions in electronic devices. Classified primarily by the battery chemistry and number of cells with which a device is designed for use, these devices provide current or voltage regulation and monitoring functions necessary for safe recharging of electrochemical cells and supercapacitors.