Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,903 In Stock | 1 : ¥10.37000 Cut Tape (CT) 3,000 : ¥4.38467 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current | Over Temperature, Over Voltage, Short Circuit | 1A | 4.2V | 28V | - | -40°C ~ 85°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-WSON (2x2) | ||
7,806 In Stock | 1 : ¥24.31000 Cut Tape (CT) 3,000 : ¥12.21905 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current, Timer, Voltage | Over Current, Over Temperature, Over Voltage, Short Circuit | 2A | 4.8V (Max) | 18V | I2C | -40°C ~ 85°C (TA) | Surface Mount | 18-PowerWFQFN | 18-WQFN-HR (3x2.5) |