Battery Chargers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Battery Chemistry
Lithium IonLithium Ion/Polymer
Programmable Features
Current, TimerCurrent, Timer, Voltage
Fault Protection
Over Current, Over Temperature, Over Voltage, Short CircuitOver Temperature, Over Voltage, Reverse Current, Short Circuit
Charge Current - Max
1.5A2A
Battery Pack Voltage
4.2V4.8V (Max)
Voltage - Supply (Max)
6.4V18V
Interface
I2CUSB
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
16-VFQFN Exposed Pad18-PowerWFQFN
Supplier Device Package
16-VQFN (3x3)18-WQFN-HR (3x2.5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Number of Cells
Current - Charging
Programmable Features
Fault Protection
Charge Current - Max
Battery Pack Voltage
Voltage - Supply (Max)
Interface
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-VFQFN
BQ24075RGTR
IC BATT CHG LI-ION 1CELL 16QFN
Texas Instruments
10,419
In Stock
1 : ¥19.29000
Cut Tape (CT)
3,000 : ¥9.14771
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lithium Ion
1
Constant - Programmable
Current, Timer
Over Temperature, Over Voltage, Reverse Current, Short Circuit
1.5A
4.2V
6.4V
USB
-40°C ~ 125°C (TJ)
Surface Mount
16-VFQFN Exposed Pad
16-VQFN (3x3)
7,834
In Stock
1 : ¥24.31000
Cut Tape (CT)
3,000 : ¥12.21905
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lithium Ion/Polymer
1
Constant - Programmable
Current, Timer, Voltage
Over Current, Over Temperature, Over Voltage, Short Circuit
2A
4.8V (Max)
18V
I2C
-40°C ~ 85°C (TA)
Surface Mount
18-PowerWFQFN
18-WQFN-HR (3x2.5)
Showing
of 2

Battery Chargers


Battery Charger PMICs (Power Management Integrated Circuits) are a family of component-level products used to implement battery charge control and charge management functions in electronic devices. Classified primarily by the battery chemistry and number of cells with which a device is designed for use, these devices provide current or voltage regulation and monitoring functions necessary for safe recharging of electrochemical cells and supercapacitors.